- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536511-4
536511-4
TE Connectivity / AMP Brand
Conn Backplane RCP 192 POS 2mm Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Backplane RCP 192 POS 2mm Press Fit RA Thru-Hole
Product Highlights:
- Module Type = Signal
- 192 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 4
Search Keywords: 5365114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536511-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:192
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$11.59
24
$11.37
47
$11.16
93
$10.94
120
$10.73
500
$9.03
1,000 +
$7.73
Click for Quote
Log in
to unlock special pricing