- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536511-2
TE Connectivity / AMP Brand
536511-2
Conn Backplane RCP 48 POS 2mm Press Fit RA Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
- Module Type = Signal
- 48 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 4
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536511-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:48
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.