Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

536510-1

RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 4 ROW, 3.53mm LEAD LENGTH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
TUBE Packaging
Certificate of Compliance
Description +
RECEPTACLE ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 4 ROW, 3.53mm LEAD LENGTH
Product Highlights:
  • Module Type = Signal
  • 24 Signal Positions
  • Free-Board (Receptacle)
  • PCB Mount Angle = Right Angle
  • Number of Rows = 4
Search Keywords: 5365101
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 536510-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Packaging Quantity: 48
Contact Current Rating (Max): 5 A
PCB Thickness (Recommended): .76 in, 1.3 mm
Termination Post & Tail Length: .139 in, 3.53 mm
Number of Rows: 4
Connector System: Board-to-Board
Insulation Resistance: 4 MΩ
Contact Type: Socket
Housing Color: Natural
Board-to-Board Configuration: Right Angle
Mating Alignment: With
Connector & Contact Terminates To: Printed Circuit Board
Packaging Method: Tube
Circuit Application: Signal
Connector Height: .464 in, 11.8 mm
Housing Material: LCP (Liquid Crystal Polymer)
Contact Base Material: Phosphor Bronze
PCB Contact Termination Area Plating Material Thickness: 150 µin
Number of Signal Positions: 24
Sealable: No
PCB Mount Alignment Type: Locating Posts
PCB Mount Retention: Without
Centerline (Pitch): .079 in, 2 mm
Assembly Process Feature: None
Operating Temperature Range: -55 – 125 °C, -67 – 257 °F
Termination Method to Printed Circuit Board: Through Hole - Solder
Contact Layout: Matrix
PCB Mount Orientation: Right Angle
Contact Mating Area Plating Material: Gold
Operating Voltage: 30 VAC
Impedance: 24 Ω
PCB Contact Termination Area Plating Material: Tin-Lead
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
PCB Connector Assembly Type: PCB Mount Receptacle
Number of Positions: 24
Connector Mounting Type: Board Mount
PCB Mount Alignment: With
Mating Alignment Type: Polarization
UL Flammability Rating: UL 94V-0
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 536510-1 RoHS compliant?
No, 536510-1 is not RoHS compliant.
What is the lead time for 536510-1?
The standard lead time for 536510-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2400
Order Increment:
48
9 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,400
$12.43
4,800
$6.35
7,200
$4.32
9,600 +
$4.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!