- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536507-4
536507-4
TE Connectivity / AMP Brand
2MM FB,ASY,192,SIG,REC,SL,2.73
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance Guarantee
Description
+
2MM FB,ASY,192,SIG,REC,SL,2.73
Product Highlights:
- Module Type = Signal
- 192 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 4
Search Keywords: 5365074
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536507-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:192
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.