- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536507-3
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
536507-3
2MM FB,ASY,096,SIG,REC,SL,2.73
View Datasheet Ask the Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description
+
2MM FB,ASY,096,SIG,REC,SL,2.73
Product Highlights:
- Module Type = Signal
- 96 Signal Positions
- Free-Board (Receptacle)
- PCB Mount Angle = Right Angle
- Number of Rows = 4
Search Keywords: 5365073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536507-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Backplane
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is 536507-3 discontinued?
Yes, 536507-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 536507-3 RoHS compliant?
No, 536507-3 is not RoHS compliant.
What is the lead time for 536507-3?
The standard lead time for 536507-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.