- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536504-2
536504-2
TE Connectivity / AMP Brand
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
PIN ASSEMBLY, SIGNAL MODULE, Z-PACK 2mm FB, 2mm
Product Highlights:
- Module Type = Signal
- 48 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 6.50 mm
- PCB Mount Angle = Vertical
Search Keywords: 5365042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536504-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
24 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:48
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
72
Order Increment:
24
23 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
72
$10.07
144
$6.20
216
$4.91
288 +
$4.81
Click for Quote
Log in
to unlock special pricing