- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536501-4
536501-4
TE Connectivity / AMP Brand
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
Product Highlights:
- Module Type = Signal
- 192 Signal Positions
- Connector
- Header
- Fixed-Board Application
Search Keywords: 5365014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536501-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Backplane
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:192
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6
Order Increment:
6
15 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
6
$24.65
12
$23.51
30
$22.81
54
$21.83
102
$20.94
252
$20.38
504 +
$16.93
Click for Quote
Log in
to unlock special pricing