Available Replacements
ROHs 등가
5536501-3 5536501-3 TE Connectivity / AMP Brand
5536501-3

TE Connectivity / AMP Brand

In Stock: 420

Minimum Order: 12

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

536501-3

Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Tube Packaging
Certificate of Compliance
Description +
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
Product Highlights:
  • Module Type = Signal
  • 96 Signal Positions
  • Fixed-Board (Header)
  • Mating Post Length = 6.50 mm
  • PCB Mount Angle = Vertical
Search Keywords: 5365013
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 536501-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 12
Type: Backplane
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 96
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 536501-3 discontinued?
Yes, 536501-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 536501-3 RoHS compliant?
No, 536501-3 is not RoHS compliant.
What is the lead time for 536501-3?
The standard lead time for 536501-3 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!