- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536501-1
TE Connectivity / AMP Brand
536501-1
Z-PACK 2mm FB, SIGNAL MODULE, PIN ASSEMBLY 2mm
View Datasheet Ask the Datasheet Accessories Notify Me
- Module Type = Signal
- 24 Signal Positions
- Fixed-Board (Header)
- Mating Post Length = 6.50 mm
- PCB Mount Angle = Vertical
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 536501-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
48 |
| Type: | Backplane |
| Gender: | Pin |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 24 |
| Termination Method: | Solder |
-
This product is discontinued, but still in stock.
-