- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536494-5
536494-5
TE Connectivity / AMP Brand
Conn DIN 41612 F 120 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 F 120 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- Type C Connectors
- Receptacle
- Number of Positions = 120
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 5364945
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536494-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:F
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Termination Method:Solder
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
150
$20.09
300
$10.64
450
$7.49
600 +
$7.34
Click for Quote
Log in
to unlock special pricing