Image is representational - see mfr. specs

064 EURO TYPE C RECEPT BL ASSY

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
064 EURO TYPE C RECEPT BL ASSY
Search Keywords: 5364815
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    536481-5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • PCB Mount Retention:
    With
  • PCB Mount Alignment:
    Without
  • Connector System:
    Board-to-Board
  • PCB Mount Retention Type:
    Boardlock
  • Shielded:
    No
  • Number of Positions:
    96
  • DIN Level:
    II
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Connector Mounting Type:
    Board Mount
  • Connector & Housing Type:
    Receptacle
  • Number of Columns:
    32
  • Contact Current Rating (Max):
    1.5 A
  • Contact Mating Area Plating Material:
    Gold
  • Contact Base Material:
    Phosphor Bronze
  • Number of Signal Positions:
    64
  • Circuit Application:
    Signal
  • Mating Alignment Type:
    Polarization
  • Contact Type:
    Socket
  • Housing Material:
    Polyester - GF
  • DIN Size:
    Standard
  • Mating Alignment:
    With
  • Packaging Method:
    Box
  • PCB Contact Termination Area Plating Material:
    Tin-Lead
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Mount Orientation:
    Vertical
  • Mating Retention:
    With
  • Number of Rows:
    3
  • Panel Mount Feature:
    Without
  • PCB Contact Termination Area Plating Material Thickness:
    99.9998 – 199.9996 µin, 2.54 – 5.08 µm
  • Termination Post & Tail Length:
    .098 in, 2.49 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Contact Mating Area Plating Material Thickness:
    29.9212 µin, .76 µm
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Rows Loaded:
    A , C
  • Connector Height:
    .452 in, 11.5 mm
  • Primary Product Color:
    Gray
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
Order Increment:
30
14 Weeks can ship 9/7/26
Backorder
Price (USD)
Qty
Unit Price
150
$7.74
300
$4.76
450
$3.77
600 +
$3.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!