- Home ›
- All Products›
- 536461-5
536461-5
TE Connectivity / AMP Brand
032 EURO TYPE B RECEPT BL ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
032 EURO TYPE B RECEPT BL ASSY
Search Keywords: 5364615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536461-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
PCB Mount Retention:With
-
PCB Mount Retention Type:Boardlock
-
Connector Mounting Type:Board Mount
-
Contact Type:Socket
-
Mating Retention:Without
-
Connector & Housing Type:Receptacle
-
Contact Mating Area Plating Material:Tin-Lead
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Base Material:Phosphor Bronze
-
Shielded:No
-
PCB Mount Alignment:With
-
Connector System:Board-to-Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
DIN Size:Half
-
Housing Material:Polyester - GF
-
Mating Alignment Type:Polarization
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Number of Columns:16
-
Contact Layout:Inline
-
DIN Level:II
-
PCB Mount Orientation:Vertical
-
Number of Rows:2
-
Number of Signal Positions:32
-
Mating Alignment:With
-
Panel Mount Feature:Without
-
Contact Underplating Material:Nickel
-
Number of Positions:32
-
Connector Length:2.1 in, 53.34 mm
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Rows Loaded:A , B
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector Width:.317 in, 8.05 mm
-
Termination Post & Tail Length:.18 in, 4.57 mm
-
Connector Height:.453 in, 11.51 mm
-
Packaging Method:Box , Box & Tray
-
Approved Standards:CSA LR7189 , UL E28476
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
200
$20.29
400
$10.74
600
$7.56
800 +
$7.41
Click for Quote
Log in
to unlock special pricing