Available Replacements
ROHs Equivalent
5536437-4 5536437-4 TE Connectivity / AMP Brand
5536437-4

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 150

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

536437-4

096 EURO TYPE C PIN MFBL ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
BOX Packaging
Certificate of Compliance
Description +
096 EURO TYPE C PIN MFBL ASSY
Search Keywords: 5364374
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 536437-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: Pin
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 96
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 536437-4 discontinued?
Yes, 536437-4 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 536437-4 RoHS compliant?
No, 536437-4 is not RoHS compliant.
What is the lead time for 536437-4?
The standard lead time for 536437-4 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,319
Ships today, if you order in
Minimum Order Quantity:
9
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
9
$37.57
25
$37.47
50
$37.38
100
$37.29
150
$37.19
300
$19.62
450
$13.49
600 +
$13.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!