- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 53642-2
53642-2
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 500MCM 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMINAL,AMPOWER 500MCM 1/2
Product Highlights:
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 500,000 CM
- Wire Range = 450000 - 550000 CMA
- Terminal Type = Standard
- Stud Size = 1/2 [M12]
Search Keywords: 536422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53642-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12.7 mm
-
Wire Size:N/A
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
510
Ships today, if you order in
Minimum Order Quantity:
3
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3
$49.59
11
$46.84
22
$40.48
43
$34.05
100
$31.46
250
$31.30
500 +
$31.15
Click for Quote
Log in
to unlock special pricing