- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536418-5
536418-5
TE Connectivity / AMP Brand
096 EURO TYPE C RECEPT BL ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
096 EURO TYPE C RECEPT BL ASSY
Search Keywords: 5364185
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536418-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
30 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
38
$8.09
75
$6.15
113
$5.71
150 +
$5.60
Click for Quote
Log in
to unlock special pricing