- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536416-5
536416-5
TE Connectivity / AMP Brand
096 EURO TYPE C PIN BL ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
096 EURO TYPE C PIN BL ASSY
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 5364165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536416-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:DIN 41612
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:96
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 30
Stock lot only:
8
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
150
Order Increment:
30
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$19.162
30
$17.420
60
$17.370
120
$17.330
150
$17.290
300
$9.150
450
$6.440
600 +
$6.310
Click for Quote
Log in
to unlock special pricing