- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 53641-2
53641-2
TE Connectivity / AMP Brand
TERMINAL,AMPOWER 350MCM 1/2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TERMINAL,AMPOWER 350MCM 1/2
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Power Generation and Distribution Application
- Wire Size (AWG/CM) = 350,000 CM
- Wire Range = 325000 - 375000 CMA
- Terminal Configuration = Standard
Search Keywords: 536412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53641-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Lug Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:12 mm
-
Wire Size:N/A
-
Color:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
3
$49.06
5
$48.94
10
$48.82
25
$48.69
50
$29.97
75
$23.73
100 +
$23.25
Click for Quote
Log in
to unlock special pricing