- Home ›
- All Products›
- 536407-5
TE Connectivity / AMP Brand
536407-5
048 EURO TYPE C PIN BL ASSY
View Datasheet Ask the Datasheet Accessories Notify Me
- Type C Connectors
- Plug
- Number of Positions = 48
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536407-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
30 -
Contact Base Material:Brass
-
Number of Rows:3
-
Number of Positions:48
-
Housing Material:Polyester - GF
-
Connector & Housing Type:Plug
-
Number of Signal Positions:48
-
Mating Alignment Type:Polarization
-
Connector Mounting Type:Board Mount
-
Mating Alignment:With
-
Circuit Application:Signal
-
DIN Size:Half
-
Number of Columns:16
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Contact Type:Pin
-
Mating Retention:With
-
DIN Level:II
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Panel Mount Feature:Without
-
Packaging Method:Package
-
PCB Mount Orientation:Right Angle
-
PCB Mount Retention:With
-
Contact Current Rating (Max):1.5 A
-
Shielded:No
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Retention Type:Boardlock
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Post & Tail Length:.13 in, 3.3 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:99.9998 – 199.9996 µin, 2.54 – 5.08 µm
-
Rows Loaded:A , B , C
-
Connector Height:.496 in, 12.62 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Gray