Available Replacements
ROHs Equivalent
5536385-5 5536385-5 TE Connectivity / AMP Brand
5536385-5

TE Connectivity / AMP Brand

In Stock: 289

Minimum Order: 28

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

536385-5

064 EURO TYPE B PIN BDLK ASSY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
064 EURO TYPE B PIN BDLK ASSY
Search Keywords: 5363855
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 536385-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: DIN 41612
Gender: Pin
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 64
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 536385-5 RoHS compliant?
No, 536385-5 is not RoHS compliant.
What is the lead time for 536385-5?
The standard lead time for 536385-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 171
Can Ship immediately
Minimum Order Quantity:
28
Order Increment:
28
23 Weeks can ship 4/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
28
$4.85
56
$4.84
112
$4.74
252
$4.64
504
$4.55
1,008
$4.24
2,520
$4.19
5,012 +
$4.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!