- Home ›
- All Products›
- 536366-1
536366-1
TE Connectivity / AMP Brand
096 EURO TYPE C PIN MFBL ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
096 EURO TYPE C PIN MFBL ASSY
Product Highlights:
- Type C Connectors
- Plug
- Number of Positions = 96
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 5363661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536366-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mating Retention:With
-
Connector & Housing Type:Plug
-
PCB Mount Retention Type:Boardlock
-
Make First / Break Last Contacts Loaded:Rows A, B, C - 1, 32
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Mating Alignment:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Right Angle
-
DIN Size:Standard
-
Contact Type:Pin
-
Mating & Unmating Configuration:Make First / Break Last
-
Connector Mounting Type:Board Mount
-
Packaging Method:Box
-
Contact Current Rating (Max):1.5 A
-
Number of Signal Positions:96
-
Panel Mount Feature:Without
-
Housing Material:Polyester - GF
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Retention:With
-
Shielded:No
-
DIN Level:II
-
Number of Positions:96
-
Mating Alignment Type:Polarization
-
Number of Columns:32
-
Contact Base Material:Brass
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Rows:3
-
Circuit Application:Signal
-
Connector System:Board-to-Board
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
PCB Contact Termination Area Plating Material Thickness:99.9998 – 199.9996 µin, 2.54 – 5.08 µm
-
Connector Height:.496 in, 12.62 mm
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Rows Loaded:A , B , C
-
Termination Post & Tail Length:.104 in, 2.64 mm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
18 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
150
$39.26
300
$20.72
450
$14.25
600 +
$13.96
Click for Quote
Log in
to unlock special pricing