- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 53631-1
53631-1
TE Connectivity / AMP Brand
AMPOWER DISC 4/0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
AMPOWER DISC 4/0
Product Highlights:
- Power Connector for Traction Motor Leads Application
- Wire Size (AWG/CM) = 4/0 AWG
- Wire Range = 190000 - 231000 CMA
- Terminal Type = Dual Pin Disconnect
- Brass Material
Search Keywords: 536311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:53631-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:(4/0) AWG
-
Color:N/R
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
72 Weeks
can ship
10/18/27
Price (USD)
Qty
Unit Price
10
$652.75
20
$344.51
30
$236.92
40 +
$232.19
Click for Quote
Log in
to unlock special pricing