- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536297-5
536297-5
TE Connectivity / AMP Brand
Conn Board to Board RCP 120 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Description
+
Conn Board to Board RCP 120 POS 1.27mm Solder RA Side Entry Thru-Hole Tube
Product Highlights:
- Connector
- Connector Type = Receptacle
- 120 Positions
- Right Angle Mount Angle
- PCB Termination Type = Soldertail
Search Keywords: 5362975
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536297-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Board to Board
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Number of Contacts:120
-
Termination Method:Solder
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
83
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$95.29
4
$93.51
7
$91.75
14
$89.99
54
$88.22
100
$74.94
500
$66.40
1,000 +
$56.92
Click for Quote
Log in
to unlock special pricing