- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 536154-5
536154-5
TE Connectivity / AMP Brand
Conn DIN 41612 F 96 POS Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Conn DIN 41612 F 96 POS Solder ST Thru-Hole
Product Highlights:
- Enhanced Type C Connectors
- Receptacle
- 96 Positions
- Rows Loaded = A, B, C
- Terminate To Printed Circuit Board
Search Keywords: 5361545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536154-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:DIN 416123410
-
Gender:F3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Number of Contacts:96
-
Termination Method:Solder3409
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
500
Ships today, if you order in
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$19.32
5
$18.66
20
$17.94
40
$17.68
60
$17.55
100
$17.20
260 +
$16.98
Click for Quote
Log in
to unlock special pricing