Available Replacements
ROHs 등가
5536019-5 5536019-5 TE Connectivity / AMP Brand
5536019-5

TE Connectivity / AMP Brand

In Stock: 2,581

Minimum Order: 30

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

536019-5

096 EURO TYP R PIN AP MFBL ASY

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
096 EURO TYP R PIN AP MFBL ASY
Product Highlights:
  • Plug
  • Number of Positions = 96
  • PCB Mount Angle = Vertical
  • Yes PCB Retention Feature
  • ACTION (Compliant) Press-fit Posts
Search Keywords: 5360195
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 536019-5
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Type: DIN 41612
Gender: Pin
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 96
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 536019-5 RoHS compliant?
No, 536019-5 is not RoHS compliant.
What is the lead time for 536019-5?
The standard lead time for 536019-5 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,841
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
14 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$4.93
60
$4.92
120
$4.82
270
$4.62
510
$4.61
1,020
$4.31
2,520
$4.26
5,010 +
$4.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!