- Home ›
- All Products›
- 536016-5
536016-5
TE Connectivity / AMP Brand
100 EURO TYPE R RECEPT BL ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
100 EURO TYPE R RECEPT BL ASSY
Product Highlights:
- Receptacle
- Number of Positions = 100
- PCB Mount Angle = Right Angle
- Yes PCB Retention Feature
- Boardlock(s)
Search Keywords: 5360165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:536016-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Housing Material:Polyester - GF
-
Number of Rows:3
-
Mating Retention:With
-
Number of Columns:50
-
PCB Mount Orientation:Right Angle
-
Shielded:No
-
Mating Alignment:With
-
PCB Mount Alignment:Without
-
Contact Type:Socket
-
PCB Mount Retention Type:Boardlock
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector & Housing Type:Receptacle
-
Circuit Application:Signal
-
Number of Signal Positions:100
-
PCB Mount Retention:With
-
DIN Size:Half
-
Contact Current Rating (Max):1.5 A
-
Contact Base Material:Phosphor Bronze
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Packaging Method:Box
-
Panel Mount Feature:Without
-
Connector System:Board-to-Board
-
Connector Mounting Type:Board Mount
-
DIN Level:II
-
Number of Positions:150
-
Mating Alignment Type:Polarization
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Connector Height:.691 in, 17.58 mm
-
PCB Contact Termination Area Plating Material Thickness:99.9998 – 299.9994 µin, 2.54 – 7.62 µm
-
Centerline (Pitch):.1 in, 2.54 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Rows Loaded:A , C
-
Termination Post & Tail Length:.11 in, 2.79 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Primary Product Color:Gray
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
140
$71.83
280
$36.69
420
$24.97
560 +
$24.47
Click for Quote
Log in
to unlock special pricing