- Home ›
- All Products›
- 535962-1
535962-1
TE Connectivity / AMP Brand
78 MODII HORZ 2PC 3R CE 100CL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
78 MODII HORZ 2PC 3R CE 100CL
Search Keywords: 5359621
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535962-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
7 -
Housing Material:Polyphenylene Sulfide (PPS)
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Mating Retention:Without
-
Number of Positions:78
-
Stackable:No
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Layout:Inline
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Circuit Application:Signal
-
Packaging Quantity:7
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
PCB Mount Orientation:Right Angle
-
Assembly Process Feature:None
-
UL Flammability Rating:UL 94V-0
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mating Alignment Type:Guide Pin Slots
-
Mating Alignment:With
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Number of Rows:3
-
Termination Post & Tail Length:.105 in, .135 in, 2.67 mm, 3.43 mm
-
Connector System:Board-to-Board
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Board-to-Board Configuration:Perpendicular
-
Connector Mounting Type:Board Mount
-
Primary Product Color:Natural
-
Sealable:No
-
Contact Current Rating (Max):3 A
-
Connector Profile:Low
-
Rectangular Termination Post & Tail Width:.027 in, .69 mm
-
PCB Contact Termination Area Plating Material Thickness:50 µin
-
Packaging Type:Tube
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
112
73 Weeks
can ship
11/2/27
Price (USD)
Qty
Unit Price
112
$110.18
224
$56.27
336
$38.31
448 +
$37.54
Click for Quote
Log in
to unlock special pricing