- Home ›
- All Products›
- 535961-1
535961-1
TE Connectivity / AMP Brand
42 MODII 2PC HDR 3R SHRD
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
42 MODII 2PC HDR 3R SHRD
Search Keywords: 5359611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535961-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Board-to-Board Configuration:Perpendicular
-
Number of Rows:3
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Type:Pin
-
PCB Mount Retention:Without
-
Housing Material:Thermoplastic
-
Contact Mating Area Plating Material:Gold
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Primary Product Color:Black
-
PCB Mount Orientation:Right Angle
-
Contact Current Rating (Max):3 A
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Sealable:No
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector Mounting Type:Board Mount
-
UL Flammability Rating:UL 94V-0
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Packaging Type:Tube
-
Header Type:Fully Shrouded
-
Centerline (Pitch):.1 in, 2.54 mm
-
Number of Positions:42
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
363
52 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
363
$71.23
726
$36.38
1,089
$24.77
1,452 +
$24.27
Click for Quote
Log in
to unlock special pricing