Available Replacements
ROHs Eşdeğeri
5535653-1 5535653-1 TE Connectivity / AMP Brand
5535653-1

TE Connectivity / AMP Brand

In Stock: 1,072

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

535653-1

Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole 5A/Contact Box

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn PCMCIA HDR 68 POS 2.54mm Solder RA Thru-Hole 5A/Contact Box
Product Highlights:
  • Header
  • Non-CardBus Application
  • Header Type = Header Only
  • Lead Type = Thru Hole
  • Top Side Board Mount
Search Keywords: 5356531
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 535653-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: PCMCIA
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Pitch: 2.54 mm
Number of Contacts: 68
Termination Method: Solder
Operating Temperature: -10 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 535653-1 discontinued?
Yes, 535653-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 535653-1 RoHS compliant?
No, 535653-1 is not RoHS compliant.
What is the lead time for 535653-1?
The standard lead time for 535653-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,407
Can Ship immediately
Minimum Order Quantity:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$7.36
40
$7.25
60
$7.15
100
$7.04
260
$6.90
500
$5.53
1,000 +
$4.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!