- Home ›
- All Products›
- 535598-1
535598-1
TE Connectivity / AMP Brand
14 MODIV VRT DR CE RCPT ASSY
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
14 MODIV VRT DR CE RCPT ASSY
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 14
- Number of Rows = Dual
- Low Profile
Search Keywords: 5355981
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535598-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
32 -
Row-to-Row Spacing:.1 in, 2.54 mm
-
Housing Material:Polyester - GF
-
Insulation Resistance:5000 MΩ
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Sealable:No
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):2 A
-
Contact Mating Area Plating Material:Gold
-
Approved Standards:CSA LR7189 , UL E28476
-
Number of Positions:14
-
PCB Mount Retention:Without
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Stackable:Yes
-
Applied Pressure:Standard
-
Contact Protection Type:Closed Entry Housing
-
Packaging Quantity:32
-
Contact Base Material:Phosphor Bronze
-
Number of Rows:2
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Centerline (Pitch):.1 in, 2.54 mm
-
Contact Type:Socket
-
Solder Process Feature:Board Standoff
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Flammability Rating:UL 94V-0
-
Mating Entry Location:Top
-
Mating Square Post Dimension:.025 in, .64 mm
-
Board-to-Board Configuration:Parallel
-
Dielectric Withstanding Voltage (Max):750 VAC
-
Termination Post & Tail Length:.125 in, 3.18 mm
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Operating Voltage:333 VAC
-
Connector Height:.198 in, 5.03 mm
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Contact Shape & Form:Short Point
-
Mating Alignment:Without
-
PCB Contact Termination Area Plating Material Thickness:3.81 µm
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
Rectangular Termination Post & Tail Width:.027 in, .7 mm
-
Connector Profile:Low
-
Contact Mating Area Plating Material Thickness:10 µin, .25 µm
-
PCB Mount Alignment:Without
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Primary Product Color:Black
-
Packaging Type:Box , Tube
-
Connector Mounting Type:Board Mount
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
480
Order Increment:
32
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
480
$5.51
960
$2.92
1,440
$2.05
1,920 +
$2.01
Click for Quote
Log in
to unlock special pricing