- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 535542-8
535542-8
TE Connectivity / AMP Brand
16 MODIV VRT DR CE 100/130
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
16 MODIV VRT DR CE 100/130
Search Keywords: 5355428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535542-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,272
Can Ship immediately
MOQ for In Stock Qty:
56
MOQ for out of Stock Qty:
56
Order Increment:
28
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
56
$5.80
112
$5.78
252
$5.77
420
$5.76
840
$3.05
1,260
$2.14
1,680 +
$2.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments