- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 535542-3
535542-3
TE Connectivity / AMP Brand
06 MODIV VRT DR CE 100/130
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
06 MODIV VRT DR CE 100/130
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 6
- Number of Rows = Dual
- Low Profile
Search Keywords: 5355423
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535542-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1110
Order Increment:
74
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,110
$2.97
2,220
$1.58
3,330
$1.11
4,440 +
$1.09
Click for Quote
Log in
to unlock special pricing