- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 535541-6
535541-6
TE Connectivity / AMP Brand
08 MODIV VRT SR CE 100/115
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
08 MODIV VRT SR CE 100/115
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 8
- Number of Rows = Single
- Low Profile
Search Keywords: 5355416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535541-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,167
Ships today, if you order in
Minimum Order Quantity:
28
Order Increment:
28
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.1638
28
$1.0580
112
$1.0170
252
$0.9930
504
$0.9720
1,008
$0.9510
2,520
$0.9240
5,012
$0.8210
7,504 +
$0.8100
Click for Quote
Log in
to unlock special pricing