- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 535541-1
535541-1
TE Connectivity / AMP Brand
03 MODIV VRT SR CE 100/115
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
03 MODIV VRT SR CE 100/115
Product Highlights:
- Receptacle
- Mod IV
- Number of Positions = 3
- Number of Rows = Single
- Low Profile
Search Keywords: 5355411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535541-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
926
Ships today, if you order in
Minimum Order Quantity:
74
Order Increment:
74
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
74
$0.825
296
$0.738
518
$0.721
1,036
$0.706
2,516
$0.691
5,032
$0.618
7,548
$0.616
10,064 +
$0.583
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent