- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 535512-5
535512-5
TE Connectivity / AMP Brand
36 MODII HORZ DR CE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
36 MODII HORZ DR CE
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 36
- Number of Rows = Dual
- Standard Profile
Search Keywords: 5355125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535512-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
483
Ships today, if you order in
MOQ for In Stock Qty:
36
MOQ for out of Stock Qty:
36
Order Increment:
12
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
36
$13.79
60
$13.75
108
$13.72
240
$13.69
480
$7.24
720
$5.10
960 +
$5.00
Click for Quote
Log in
to unlock special pricing