Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

535512-4

Conn Socket Strip SKT 34 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Conn Socket Strip SKT 34 POS 2.54mm Solder RA Side Entry Thru-Hole Automotive Tube
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 34
  • Number of Rows = Dual
  • Standard Profile
Search Keywords: 5355124
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 535512-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 13
Type: Socket Strip3594
Body Orientation: Right Angle3574
Gender: SKT3578
Mounting: Through Hole3586
Pitch: 2.54 mm
Number of Contacts: 34
Maximum Voltage Rating: 3333584VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 535512-4 RoHS compliant?
Yes, 535512-4 is RoHS compliant.
What is the lead time for 535512-4?
The standard lead time for 535512-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 856
Can Ship immediately
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
26
16 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
26
$9.93
52
$9.91
104
$9.89
130
$9.86
260
$6.07
390
$4.80
520 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!