- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 535512-3
535512-3
TE Connectivity / AMP Brand
24 MODII HORZ DR CE
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
24 MODII HORZ DR CE
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 24
- Number of Rows = Dual
- Standard Profile
Search Keywords: 5355123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:535512-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,152
Can Ship immediately
Minimum Order Quantity:
18
Order Increment:
18
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
18
$3.69
54
$3.30
108
$3.22
252
$3.18
504
$3.09
1,008
$2.79
2,502
$2.72
5,004 +
$2.45
Click for Quote
Log in
to unlock special pricing