Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5353999-5

0.8FH,R05H.5,120,30/Sn,TR,SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
0.8FH,R05H.5,120,30/Sn,TR,SC
Product Highlights:
  • Receptacle
  • Number of Positions = 120
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 53539995
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5353999-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Type: Fine Pitch Connector
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 120
Maximum Voltage Rating: 100 VAC
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5353999-5 RoHS compliant?
Yes, 5353999-5 is RoHS compliant.
What is the lead time for 5353999-5?
The standard lead time for 5353999-5 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 663
Can Ship immediately You may purchase all in-stock quantity of 663
Stock lot only:
663
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
350
Order Increment:
700
8 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$27.77
100
$27.70
250
$27.63
350
$27.56
700
$14.08
1,050
$9.58
1,400 +
$9.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!