Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5353999-1

0.8FH,R05H.5,040,30/Sn,TR,SC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
0.8FH,R05H.5,040,30/Sn,TR,SC
Product Highlights:
  • Receptacle
  • Number of Positions = 40
  • PCB Mount Angle = Vertical
  • Board-to-Board Stack Height = 5.00 mm, 6.00 mm, 7.00 mm, 8.00 mm
  • Gold (30) Contact Mating Area Plating Material
Search Keywords: 53539991
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5353999-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Rectangular Termination Post & Tail Thickness: .008 in, .2 mm
Mating Entry Location: Top
PCB Mount Alignment: With
PCB Contact Termination Area Plating Material Thickness: 78.74 µin, 2 µm
Assembly Process Feature Material: Steel
Contact Base Material: Copper Alloy
Operating Temperature Range: -40 – 125 °C, -40 – 257 °F
PCB Mount Orientation: Vertical
PCB Contact Termination Area Plating Material: Tin
Insulation Resistance: 2 MΩ
Connector Height: .197 in, 5 mm
PCB Mount Retention: Without
Packaging Quantity: 1000
Contact Mating Area Plating Material: Gold
Connector & Contact Terminates To: Printed Circuit Board
Stack Height: .197 in, .236 in, .276 in, .315 in, 5 mm, 6 mm, 7 mm, 8 mm
Contact Mating Area Plating Material Thickness: 30 µin, .76 µm
Sealable: No
PCB Mount Alignment Type: Positioning Bosses
Board-to-Board Configuration: Parallel
PCB Connector Assembly Type: PCB Mount Receptacle
Connector System: Board-to-Board
Contact Current Rating (Max): .5 A
Connector Mounting Type: Board Mount
Contact Type: Socket
Housing Temperature Rating: High
PCB Contact Termination Area Plating Material Finish: Matte
Assembly Process Feature: Pick and Place Cover
Mating Alignment: With
Contact Layout: Inline
UL Flammability Rating: UL 94V-0
Rectangular Termination Post & Tail Width: .012 in, .3 mm
Packaging Reel Diameter: .5 in
Centerline (Pitch): .031 in, .8 mm
Termination Method to Printed Circuit Board: Surface Mount
Number of Positions: 40
Stackable: Yes
Circuit Application: Signal
Housing Material: Matte
Operating Voltage: 100 VAC
Mating Alignment Type: Polarization
Dielectric Withstanding Voltage (Max): 500 VAC
Packaging Type: Tape & Reel
Primary Product Color: Natural
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5353999-1 RoHS compliant?
Yes, 5353999-1 is RoHS compliant.
What is the lead time for 5353999-1?
The standard lead time for 5353999-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
750
$7.65
1,500
$4.04
2,250
$2.78
3,000 +
$2.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!