Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

535394-1

HDI RECP ASSY 2 ROW 120 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tube Packaging
Certificate of Compliance
Description +
HDI RECP ASSY 2 ROW 120 POS
Search Keywords: 5353941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 535394-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 3
Type: TBC
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 120
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 535394-1 RoHS compliant?
No, 535394-1 is not RoHS compliant.
What is the lead time for 535394-1?
The standard lead time for 535394-1 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
Order Increment:
3
45 Weeks can ship 9/23/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
60
$227.03
120
$115.96
180
$78.93
240 +
$77.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!