- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- 5353928-1
5353928-1
TE Connectivity / AMP Brand
Std USB Type A, R/A, SMT, Offset, Panel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Std USB Type A, R/A, SMT, Offset, Panel
Search Keywords: 53539281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5353928-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
350 -
Type:USB 2.0 Type A
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Housing Material:Thermoplastic
-
Number of Contacts:4
-
Contact Plating:Gold Over Palladium Nickel Over Nickel
-
Termination Method:Solder
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
650
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$5.41
100
$5.29
350
$5.07
700
$5.01
1,050
$4.99
2,800
$4.92
5,250 +
$4.05
Click for Quote
Log in
to unlock special pricing