- Home ›
- All Products›
- 5-353293-9
TE Connectivity / AMP Brand
5-353293-9
MINI CT MT REC ASSY 9P BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MINI CT MT REC ASSY 9P BLUE
Search Keywords: 53532939
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-353293-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Board
-
Number of Positions:9
-
Connector Product Type:Connector Assembly
-
Number of Rows:1
-
Connector & Housing Type:Receptacle
-
Mating Retention Type:Lock
-
Sealable:No
-
Contact Current Rating (Max):2 A
-
Mating Retention:With
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.06 in, 1.5 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Blue
Tools/3D Models
+
Frequently Asked Questions
Is 5-353293-9 RoHS compliant?
Yes, 5-353293-9 is RoHS compliant.
What is the lead time for 5-353293-9?
The standard lead time for 5-353293-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
6,000
$1.0155
12,000
$0.5360
18,000
$0.3686
24,000 +
$0.3612
Click for Quote
Log in
to unlock special pricing