Image is representational - see mfr. specs

MINI CT MT REC ASSY 8P BLUE

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
MINI CT MT REC ASSY 8P BLUE
Search Keywords: 53532938
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-353293-8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Current Rating (Max):
    2 A
  • Number of Positions:
    8
  • Mating Retention Type:
    Lock
  • Mating Retention:
    With
  • Number of Rows:
    1
  • Connector System:
    Wire-to-Board
  • Sealable:
    No
  • Connector & Housing Type:
    Receptacle
  • Connector Product Type:
    Connector Assembly
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Operating Temperature Range:
    -30 – 105 °C, -22 – 221 °F
  • Centerline (Pitch):
    .06 in, 1.5 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Circuit Application:
    Power & Signal
  • Primary Product Color:
    Blue
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
1000
7 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
6,000
$0.6317
12,000
$0.3344
18,000
$0.2353
24,000 +
$0.2306
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!