- Home ›
- All Products›
- 5-353293-7
TE Connectivity / AMP Brand
5-353293-7
MINI CT MT REC ASSY 7P BLUE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
MINI CT MT REC ASSY 7P BLUE
Search Keywords: 53532937
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-353293-7 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Connector & Housing Type: | Receptacle |
| Number of Positions: | 7 |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Sealable: | No |
| Number of Rows: | 1 |
| Mating Retention: | With |
| Mating Retention Type: | Lock |
| Contact Current Rating (Max): | 2 A |
| Connector Product Type: | Connector Assembly |
| Connector System: | Wire-to-Board |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Centerline (Pitch): | .06 in, 1.5 mm |
| Circuit Application: | Power & Signal |
| Connector & Contact Terminates To: | Wire & Cable |
| Primary Product Color: | Blue |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5-353293-7 RoHS compliant?
Yes, 5-353293-7 is RoHS compliant.
What is the lead time for 5-353293-7?
The standard lead time for 5-353293-7 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
9 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
4,000
$0.6863
8,000
$0.3633
12,000
$0.2557
16,000 +
$0.2506
Click for Quote
Log in
to unlock special pricing