- Home ›
- All Products›
- 5-353293-4
TE Connectivity / AMP Brand
5-353293-4
MINI CT MT REC ASSY 4P BLUE
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5-353293-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2000 |
| Connector & Housing Type: | Receptacle |
| Contact Current Rating (Max): | 2 A |
| Number of Rows: | 1 |
| Number of Positions: | 4 |
| Connector Product Type: | Connector Assembly |
| Connector System: | Wire-to-Board |
| Mating Retention Type: | Lock |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Retention: | With |
| Sealable: | No |
| Termination Method to Wire & Cable: | Insulation Displacement (IDC) |
| Centerline (Pitch): | .06 in, 1.5 mm |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Blue |