- Home ›
- All Products›
- 5353190-8
TE Connectivity / AMP Brand
5353190-8
.6FHR04H,100,S,GIG,08/Sn,TR,NSYes
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
.6FHR04H,100,S,GIG,08/Sn,TR,NSYes
Product Highlights:
- Receptacle
- Family Name = Free Height
- .60 mm Centerline
- Number of Positions = 100
- In-Line Contact Layout
Search Keywords: 53531908
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5353190-8 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mating Alignment Type: | Polarization |
| Termination Method to Printed Circuit Board: | Surface Mount |
| Number of Positions: | 100 |
| PCB Mount Retention Type: | Solder Peg |
| UL Flammability Rating: | UL 94V-0 |
| Board-to-Board Configuration: | Parallel |
| Contact Mating Area Plating Material: | Gold |
| Packaging Quantity: | 1000 |
| PCB Mount Retention: | With |
| Mating Alignment: | With |
| Operating Voltage: | 50 VAC |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Operating Temperature Range: | -40 – 85 °C, -40 – 185 °F |
| Contact Layout: | Inline |
| Contact Current Rating (Max): | .5 A |
| Connector Height: | .157 in, 4 mm |
| PCB Contact Termination Area Plating Material: | Gold , Tin |
| Dielectric Withstanding Voltage (Max): | 200 VAC |
| Housing Material: | High Temperature Thermoplastic |
| Rectangular Termination Post & Tail Thickness: | .006 in, .15 mm |
| Centerline (Pitch): | .024 in, .6 mm |
| PCB Thickness (Recommended): | .2 in |
| Insulation Resistance: | 2 MΩ |
| Contact Base Material: | Copper Alloy |
| Housing Temperature Rating: | High |
| Stackable: | Yes |
| Connector Mounting Type: | Board Mount |
| PCB Connector Assembly Type: | PCB Mount Receptacle |
| Circuit Application: | Signal |
| PCB Mount Alignment Type: | Locating Posts |
| PCB Contact Termination Area Plating Material Thickness: | 1.9685 µin, 39.37 µin, .05 µm, 1 µm |
| Connector System: | Board-to-Board |
| Contact Type: | Socket |
| Stack Height: | .157 in, 4 mm |
| Contact Mating Area Plating Material Thickness: | 7.874 µin, .2 µm |
| PCB Mount Alignment: | With |
| Rectangular Termination Post & Tail Width: | .035 in, .9 mm |
| PCB Mount Orientation: | Vertical |
| Primary Product Color: | Black |
| Packaging Type: | Reel |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5353190-8 RoHS compliant?
Yes, 5353190-8 is RoHS compliant.
What is the lead time for 5353190-8?
The standard lead time for 5353190-8 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
12 Weeks
can ship
2/2/27
Price (USD)
Qty
Unit Price
750
$22.49
1,500
$11.49
2,250
$7.82
3,000 +
$7.66
Click for Quote
Log in
to unlock special pricing