- Home ›
- All Products›
- 5352713-1
TE Connectivity / AMP Brand
5352713-1
Z-PACK/B-HDR, 132 POSN
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Z-PACK/B-HDR, 132 POSN
Product Highlights:
- Connector
- Connector Type = Type B, 22 Column
- Plug
- Interface Type = 2mm HM
- Contact Type = Signal
Search Keywords: 53527131
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5352713-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
11 |
| PCB Contact Termination Area Plating Material: | Tin |
| CompactPCI Designation: | P5 |
| PCB Connector Assembly Type: | PCB Mount Header |
| Shielded: | No |
| Connector Mounting Type: | Board Mount |
| Number of Signal Positions: | 110 |
| Number of Positions: | 132 |
| UL Flammability Rating: | UL 94V-0 |
| Data Rate: | ≤1 Gb/s |
| Number of Columns: | 22 |
| Crosstalk Version: | Standard |
| Contact Type: | Pin |
| Backplane Module Length: | 44 mm |
| Housing Material: | Polyester - GF |
| Sealable: | No |
| Number of Rows: | 6 |
| Contact Current Rating (Max): | 1.5 A |
| Feedthrough Post Length: | 13 mm |
| Connector System: | Board-to-Board |
| Packaging Method: | Tray |
| Backplane Architecture: | Mezzanine |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Contact Base Material: | Phosphor Bronze |
| Contact Underplating Material: | Nickel |
| PCB Mount Orientation: | Vertical |
| Backplane Interface Type: | 2mm HM |
| Packaging Quantity: | 11 |
| Contact Mating Area Plating Material: | Gold |
| Contact Mating Area Plating Material Thickness: | 50 µin, 1.27 µm |
| Rows Loaded: | A , B , C , D , E , F |
| Centerline (Pitch): | .078 in, 2 mm |
| Operating Temperature Range: | -55 – 125 °C, -67 – 257 °F |
| Front Mating Level: | (Row E) Levels 1,2,3 , (Rows A Thru D) Levels 1,2 |
| Circuit Application: | Power & Signal |
| Primary Product Color: | Gray |
Tools/3D Models
+
Frequently Asked Questions
Is 5352713-1 RoHS compliant?
Yes, 5352713-1 is RoHS compliant.
What is the lead time for 5352713-1?
The standard lead time for 5352713-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2063
8 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,063
$27.25
4,125
$13.92
6,188
$9.48
8,250 +
$9.29
Click for Quote
Log in
to unlock special pricing