- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5352639-1
5352639-1
TE Connectivity / AMP Brand
Z-PACK HM/B MALE HDR 110 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Z-PACK HM/B MALE HDR 110 POS
Search Keywords: 53526391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5352639-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
You may purchase all in-stock quantity of 33
Stock lot only:
33
MOQ for In Stock Qty:
253
MOQ for out of Stock Qty:
253
Order Increment:
11
6 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$8.206
253
$7.460
372
$5.910
495 +
$5.780
Click for Quote
Log in
to unlock special pricing