- Home ›
- All Products›
- 5352495-1
TE Connectivity / AMP Brand
5352495-1
Z-PACK / A-HDR 154 POS
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5352495-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Number of Positions:154
-
Number of Columns:25
-
CompactPCI Designation:P4
-
PCB Connector Assembly Type:PCB Mount Header
-
Backplane Module Length:50 mm
-
Contact Mating Area Plating Material:Gold
-
Housing Material:Polyester - GF
-
Packaging Method:Tray
-
Crosstalk Version:Standard
-
Sealable:No
-
Feedthrough Post Length:16 mm
-
Front Mating Level:Level 1
-
Connector System:Board-to-Board
-
Number of Signal Positions:110
-
Number of Rows:7
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Shielded:Yes
-
UL Flammability Rating:UL 94V-0
-
Mating Alignment Type:Multi-Purpose Center
-
Data Rate:≤1 Gb/s
-
Backplane Architecture:Mezzanine
-
Backplane Interface Type:2mm HM
-
Contact Type:Pin
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):1.5 A
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:10
-
Contact Underplating Material:Nickel
-
Rows Loaded:A , B , C , D , E , F , Z
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Centerline (Pitch):.078 in, 2 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Circuit Application:Power & Signal
-
Primary Product Color:Gray