- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5352359-1
TE Connectivity / AMP Brand
5352359-1
Z-PACK 2mm HM TYPE A - 16 COLUMNS (J4 VERSION) PRE-SHIELDED RECEPTACLE
View Datasheet Ask the Datasheet Accessories
- Connector
- Connector Type = Type A
- Receptacle
- Interface Type = 2mm HM
- Contact Type = Signal
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5352359-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
11 |
| Type: | Hard Metric |
| Gender: | RCP |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2 mm |
| Number of Contacts: | 90 |
| Termination Method: | Solder |
-
- Item discontinued