Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5352352-1

Z-PACK TYPE A 100P MALE HEADER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
TUBE Packaging
Certificate of Compliance
Description +
Z-PACK TYPE A 100P MALE HEADER
Search Keywords: 53523521
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5352352-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Hard Metric
Gender: M
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 100
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5352352-1 discontinued?
Yes, 5352352-1 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 5352352-1 RoHS compliant?
Yes, 5352352-1 is RoHS compliant.
What is the lead time for 5352352-1?
The standard lead time for 5352352-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 573
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
10
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.32
500
$13.29
1,000
$13.26
1,875
$13.22
3,750
$6.75
5,625
$4.60
7,500 +
$4.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!